Part Details for D38999/24WE26BA by SOURIAU-SUNBANK
Overview of D38999/24WE26BA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WE26BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/24WE26BA
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 17 Jam Nut Recpt Less Skt Cont RoHS: Not Compliant | 0 |
|
$28.0000 / $35.7300 | Order Now |
DISTI #
70443371
|
RS | Connector, Circular, 26P Sz 17 Jam Nut Recpt Less Skt Cont | Souriau-Sunbank by Eaton D38999/24WE26BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.9300 / $88.4500 | RFQ |
DISTI #
D38999/24WE26BA
|
TTI | Circular MIL Spec Connector 26P Sz 17 Jam Nut Recpt Less Skt Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.8400 / $30.7500 | Buy Now |
DISTI #
2792396
|
Farnell | CIRCULAR CONNECTOR, RCPT, 17-26, JAM NUT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 434 |
|
$71.0442 / $80.3852 | Buy Now |
Part Details for D38999/24WE26BA
D38999/24WE26BA CAD Models
D38999/24WE26BA Part Data Attributes
|
D38999/24WE26BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE26BA
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |