Part Details for D38999/24WE35AA by Amphenol Corporation
Overview of D38999/24WE35AA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WE35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WE35AA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: D38999/24WE35AA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$290.6568 | Buy Now |
DISTI #
D38999/24WE35AA
|
TTI | Circular MIL Spec Connector TV 55C 55#22D PIN RECP CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 411 In Stock |
|
$40.1200 / $58.2400 | Buy Now |
DISTI #
D38999/24WE35AA
|
PEI Genesis | TV 55C 55#22D PIN RECP CAD Min Qty: 1 | 86 |
|
$25.4900 / $37.2600 | Buy Now |
DISTI #
D38999/24WE35AA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port (Alt: D38999/24WE35AA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24WE35AA
D38999/24WE35AA CAD Models
D38999/24WE35AA Part Data Attributes
|
D38999/24WE35AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE35AA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, EMI SHIELDED, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/24WE35AA
This table gives cross-reference parts and alternative options found for D38999/24WE35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WE35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24NE35AA | MIL Series Connector | Amphenol Corporation | D38999/24WE35AA vs D38999/24NE35AA |
CJ1424SE35AA | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WE35AA vs CJ1424SE35AA |
D38999/24TE35AA | MIL Series Connector | TE Connectivity | D38999/24WE35AA vs D38999/24TE35AA |
CJ1424KE35AW | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WE35AA vs CJ1424KE35AW |
CJ1424SE35AW | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WE35AA vs CJ1424SE35AW |
D38999/24KE35AA | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24WE35AA vs D38999/24KE35AA |
D38999/24GE35AA | MIL Series Connector | TE Connectivity | D38999/24WE35AA vs D38999/24GE35AA |
EN3645M7EN35AA | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WE35AA vs EN3645M7EN35AA |
D38999/24ZE35AA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WE35AA vs D38999/24ZE35AA |
D38999/24WE35AW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WE35AA vs D38999/24WE35AW |