Part Details for D38999/24WG25PB-LC by Glenair Inc
Overview of D38999/24WG25PB-LC by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WG25PB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH6621
|
Newark | Connector |Glenair D38999/24WG25PB-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.4800 / $1,871.0500 | Buy Now |
DISTI #
3937-D38999/24WG25PB-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$3,007.7500 | Buy Now |
DISTI #
D38999/24WG25PB-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 25 Position Pin Contact 21 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24WG25PB-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924WG25PBLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$811.8500 | Order Now |
DISTI #
GLED38999/24WG25PB-LC
|
Interstate Connecting Components | 0 |
|
Buy Now |