Part Details for D38999/24WG75AA by SOURIAU-SUNBANK
Overview of D38999/24WG75AA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WG75AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8129
|
Newark | 8D 4C 4#8 Pin J/N |Souriau-Sunbank/eaton D38999/24WG75AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.8300 / $127.7600 | Buy Now |
DISTI #
2899-D38999/24WG75AA-ND
|
DigiKey | D38999/24WG75AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$51.0800 / $63.8500 | Buy Now |
DISTI #
649-D38999/24WG75AA
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 21 Jam Nut Recpt Less Pin Cont RoHS: Not Compliant | 1 |
|
$53.3600 | Buy Now |
DISTI #
70443461
|
RS | Connector, Circular, 4P Sz 21 Jam Nut Recpt Less Pin Cont | Souriau-Sunbank by Eaton D38999/24WG75AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.7600 / $143.3700 | RFQ |
DISTI #
SOMD38999/24WG75AA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$49.9643 / $63.2880 | Buy Now |
|
Quest Components | 4 |
|
$117.9500 | Buy Now | |
DISTI #
D38999/24WG75AA
|
TTI | Circular MIL Spec Connector 4P Sz 21 Jam Nut Recpt Less Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 126 In Stock |
|
$48.6000 / $65.7200 | Buy Now |
DISTI #
SOMD38999/24WG75AA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5 |
|
$49.9643 / $63.2880 | Buy Now |
Part Details for D38999/24WG75AA
D38999/24WG75AA CAD Models
D38999/24WG75AA Part Data Attributes:
|
D38999/24WG75AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WG75AA
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/90529 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | G75 |