Part Details for D38999/24WH35BB by Amphenol Corporation
Overview of D38999/24WH35BB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WH35BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/24WH35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port - Bulk (Alt: APH D38999/24WH35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
D38999/24WH35BB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port - Bulk (Alt: D38999/24WH35BB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$357.4565 | Buy Now |
DISTI #
654-D38999/24WH35BB
|
Mouser Electronics | Circular MIL Spec Connector 100P Jam Nut Recpt Sz 23 w/o Skt Cont | 0 |
|
$83.3400 / $349.1100 | Order Now |
DISTI #
37754386
|
Verical | Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$74.4783 | Buy Now |
DISTI #
D38999/24WH35BB
|
TTI | Circular MIL Spec Connector 100P Jam Nut Recpt Sz 23 w/o Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 58 In Stock |
|
$69.4400 / $80.8300 | Buy Now |
Part Details for D38999/24WH35BB
D38999/24WH35BB CAD Models
D38999/24WH35BB Part Data Attributes
|
D38999/24WH35BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WH35BB
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/24WH35BB
This table gives cross-reference parts and alternative options found for D38999/24WH35BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WH35BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KH35BB | MIL Series Connector | Amphenol Corporation | D38999/24WH35BB vs D38999/24KH35BB |
D38999/24FH35BB | MIL Series Connector, | Glenair Inc | D38999/24WH35BB vs D38999/24FH35BB |
D38999/24GH35BB | MIL Series Connector, | Amphenol Corporation | D38999/24WH35BB vs D38999/24GH35BB |
D38999/24TH35BB | MIL Series Connector | TE Connectivity | D38999/24WH35BB vs D38999/24TH35BB |
D38999/24ZH35BB | MIL Series Connector | TE Connectivity | D38999/24WH35BB vs D38999/24ZH35BB |
D38999/24WH35BB | MIL Series Connector, | Glenair Inc | D38999/24WH35BB vs D38999/24WH35BB |