Part Details for D38999/24WH53PN by Conesys
Overview of D38999/24WH53PN by Conesys
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WH53PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4916
|
Newark | Circular Conn, Rcpt, 23-53, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/24 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:53Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys D38999/24WH53PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3800 / $82.1500 | Buy Now |
DISTI #
2403-D38999/24WH53PN-ND
|
DigiKey | AE3 53C 53#20 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
255 In Stock |
|
$61.8800 / $103.1300 | Buy Now |
DISTI #
D38999/24WH53PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port - Bulk (Alt: D38999/24WH53PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/24WH53P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port - Bulk (Alt: 389 D38999/24WH53P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7136 / $63.8494 | Buy Now |
DISTI #
AERD38999/24WH53PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$45.6376 / $60.8501 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
58 On Order |
|
$33.6700 / $44.5800 | Buy Now |
DISTI #
31905173
|
Verical | Conn Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 255 |
|
$68.0215 / $78.8193 | Buy Now |
DISTI #
AERD38999/24WH53PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 72 |
|
$45.6376 / $60.8501 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class W Min Qty: 1 | 302 |
|
$49.2200 / $60.1600 | Buy Now |
DISTI #
D38999/24WH53PN
|
ECCO | 58 |
|
$44.5800 | Buy Now |