Part Details for D38999/24WJ20BN by Amphenol Corporation
Overview of D38999/24WJ20BN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WJ20BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WJ20BN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port - Bulk (Alt: D38999/24WJ20BN) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$132.9750 / $412.2690 | Buy Now |
DISTI #
APH D38999/24WJ20
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port - Bulk (Alt: APH D38999/24WJ20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0000 / $64.4800 | Buy Now |
DISTI #
654-D38999/24WJ20BN
|
Mouser Electronics | Circular MIL Spec Connector 30P SIZE 25 JAM NUT RECEPTACLE SKT RoHS: Not Compliant | 0 |
|
$33.9400 / $34.2600 | Order Now |
DISTI #
D38999/24WJ20BN
|
TTI | Circular MIL Spec Connector 30P SIZE 25 JAM NUT RECEPTACLE SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 981 In Stock |
|
$28.0600 / $40.1000 | Buy Now |
DISTI #
D38999/24WJ20BN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port - Bulk (Alt: D38999/24WJ20BN) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$132.9750 / $412.2690 | Buy Now |
DISTI #
APH D38999/24WJ20
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port - Bulk (Alt: APH D38999/24WJ20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0000 / $64.4800 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 35 |
|
$88.7700 / $115.2800 | Buy Now |
Part Details for D38999/24WJ20BN
D38999/24WJ20BN CAD Models
D38999/24WJ20BN Part Data Attributes:
|
D38999/24WJ20BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WJ20BN
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 10,13,4,3 | |
Contact Sizes | 20,16,12C,8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | J20 |
Alternate Parts for D38999/24WJ20BN
This table gives cross-reference parts and alternative options found for D38999/24WJ20BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ20BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KJ20BN | MIL Series Connector | Amphenol Corporation | D38999/24WJ20BN vs D38999/24KJ20BN |
D38999/24ZJ20BN | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WJ20BN vs D38999/24ZJ20BN |
D38999/24FJ20BN | MIL Series Connector, | Amphenol Corporation | D38999/24WJ20BN vs D38999/24FJ20BN |
D38999/24MJ20BN | MIL Series Connector, | Amphenol Corporation | D38999/24WJ20BN vs D38999/24MJ20BN |