Part Details for D38999/24WJ24PC by Glenair Inc
Overview of D38999/24WJ24PC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WJ24PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7150
|
Newark | D38999 Circular Connector |Glenair D38999/24WJ24PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$545.7300 / $2,111.9300 | Buy Now |
DISTI #
3937-D38999/24WJ24PC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,626.5080 / $3,702.6900 | Buy Now |
DISTI #
D38999/24WJ24PC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 24 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/24WJ24PC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-D3899924WJ24PC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$916.3800 | Order Now |
DISTI #
GLED38999/24WJ24PC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 3 |
|
$1,057.2300 / $2,406.7500 | Buy Now |
|
JRH Electronics | CONNECTOR | 3 |
|
$1,626.5100 / $3,702.6900 | Buy Now |