Part Details for D38999/24WJ4BB by Glenair Inc
Overview of D38999/24WJ4BB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WJ4BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7285
|
Newark | Connector |Glenair D38999/24WJ4BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$474.8100 / $1,837.5200 | Buy Now |
DISTI #
3937-D38999/24WJ4BB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$2,953.8600 | Buy Now |
DISTI #
D38999/24WJ4BB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 56 Position Socket Contact 25 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24WJ4BB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$447.7342 / $2,041.6800 | Buy Now |
DISTI #
631-D3899924WJ4BB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$797.3100 | Order Now |
DISTI #
D38999/24WJ4BB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 56 Position Socket Contact 25 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24WJ4BB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$447.7342 / $2,041.6800 | Buy Now |
DISTI #
GLED38999/24WJ4BB
|
Interstate Connecting Components | 0 |
|
Buy Now |