D38999/24WJ4BE
Description: MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of D38999/24WJ4BE by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24WJ4BE by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WJ4BE by Aero-Electric Connector Inc

D38999/24WJ4BE
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
48,8
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
56
Unique Insert Number
J4
Want to compare parts?
  1. D38999/24WJ4BE
    Aero-Electric Connector Inc
    MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24WJ4BE

This table gives cross-reference parts and alternative options found for D38999/24WJ4BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ4BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24ZJ4BE MIL Series Connector TE Connectivity D38999/24WJ4BE vs D38999/24ZJ4BE
D38999/24WJ4BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs D38999/24WJ4BE
CTV07RW25-4BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs CTV07RW25-4BE
D38999/24CJ4BE MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WJ4BE vs D38999/24CJ4BE
D38999/24CJ4BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs D38999/24CJ4BE
D38999/24SJ04BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs D38999/24SJ04BE
D38999/24FJ4BE MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc D38999/24WJ4BE vs D38999/24FJ4BE
TVS07RS25-4BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs TVS07RS25-4BE
DTS24L25-04BE MIL Series Connector TE Connectivity D38999/24WJ4BE vs DTS24L25-04BE
EN3645K7JN04BE MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24WJ4BE vs EN3645K7JN04BE
Part Number Description Manufacturer Compare
D38999/24WJ4BE MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WJ4BE vs D38999/24WJ4BE
D38999/24SJ4BE MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WJ4BE vs D38999/24SJ4BE
YDTS24F25-04BEV001 MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24WJ4BE vs YDTS24F25-04BEV001
D38999/24KJ04BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs D38999/24KJ04BE
CTVS07RF25-4BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs CTVS07RF25-4BE
YACT24MJ04BE000000 MIL Series Connector, 56 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24WJ4BE vs YACT24MJ04BE000000
D38999/24KJ4BE MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WJ4BE vs D38999/24KJ4BE
D38999/24FJ4BE MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WJ4BE vs D38999/24FJ4BE
D38999/24MJ4BE MIL Series Connector, 56 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WJ4BE vs D38999/24MJ4BE
D38999/24SJ04BE MIL Series Connector Amphenol Corporation D38999/24WJ4BE vs D38999/24SJ04BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WJ4BE by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WJ4BE by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24WJ4BE would you like to use for your alert(s)?
  • Please alert me when D38999/24WJ4BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WJ4BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WJ4BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WJ4BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WJ4BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WJ4BE by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: