D38999/24ZA35SN
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of D38999/24ZA35SN by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24ZA35SN by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   223
  • 1 $64.3200
  • 100 $53.6000
  • 250 $49.4900
$49.4900 / $64.3200 Buy Now

CAD Models for D38999/24ZA35SN by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ZA35SN by Corsair Electrical Connectors Inc

D38999/24ZA35SN
Corsair Electrical Connectors Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
105
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
A
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
A35
Want to compare parts?
  1. D38999/24ZA35SN
    Corsair Electrical Connectors Inc
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24ZA35SN

This table gives cross-reference parts and alternative options found for D38999/24ZA35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZA35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24N09-35SN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/24ZA35SN vs DTS24N09-35SN
CJ1424WA35S MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZA35SN vs CJ1424WA35S
D38999/24LA35JN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZA35SN vs D38999/24LA35JN
D38999/24FA35JN MIL Series Connector TE Connectivity D38999/24ZA35SN vs D38999/24FA35JN
EN3645W7AN35FN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZA35SN vs EN3645W7AN35FN
D38999/24GA35JN MIL Series Connector TE Connectivity D38999/24ZA35SN vs D38999/24GA35JN
8D709Z35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Esterline Technologies Corporation D38999/24ZA35SN vs 8D709Z35SN
KJA7T9F35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24ZA35SN vs KJA7T9F35SN
D38999/24FA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZA35SN vs D38999/24FA35SN
ACT24MA35SN MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZA35SN vs ACT24MA35SN
Part Number Description Manufacturer Compare
DTS24F9-35SN 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24ZA35SN vs DTS24F9-35SN
TVS07RF-9-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZA35SN vs TVS07RF-9-35SN
D38999/24LA35SN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZA35SN vs D38999/24LA35SN
D38999/24C-A-35JN MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZA35SN vs D38999/24C-A-35JN
D38999/24TA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZA35SN vs D38999/24TA35SN
D38999/24JA35SN MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZA35SN vs D38999/24JA35SN
DTS24B09-35SN MIL Series Connector, 6 Contact(s), Bronze, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ZA35SN vs DTS24B09-35SN
TV07RW-9-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ZA35SN vs TV07RW-9-35SN
D38999/24FA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZA35SN vs D38999/24FA35SN
D38999/24F-A-35JN MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZA35SN vs D38999/24F-A-35JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZA35SN by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZA35SN by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24ZA35SN would you like to use for your alert(s)?
  • Please alert me when D38999/24ZA35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ZA35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZA35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ZA35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZA35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZA35SN by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: