Datasheets
D38999/24ZD19PN by:

MIL Series Connector

Part Details for D38999/24ZD19PN by TE Connectivity

Overview of D38999/24ZD19PN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24ZD19PN

Part # Distributor Description Stock Price Buy
DISTI # D38999/24ZD19PN
Avnet Americas Conn MIL-DTL-38999 Circular M 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: D38999/24ZD19PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # DCHD38999/24ZD19PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/24ZD19PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

Part Details for D38999/24ZD19PN

D38999/24ZD19PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24ZD19PN Part Data Attributes

D38999/24ZD19PN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/24ZD19PN TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 19
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 15
Termination Type CRIMP
Total Number of Contacts 19
Unique Insert Number D19
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for D38999/24ZD19PN

This table gives cross-reference parts and alternative options found for D38999/24ZD19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZD19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24C-D-19HN MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZD19PN vs D38999/24C-D-19HN
D38999/24LD19HN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZD19PN vs D38999/24LD19HN
D38999/24ZD19PN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZD19PN vs D38999/24ZD19PN
D38999/24K-D-19PN MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZD19PN vs D38999/24K-D-19PN
KJA7Y15K19PN MIL Series Connector, 19 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24ZD19PN vs KJA7Y15K19PN
D38999/24LD19PN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZD19PN vs D38999/24LD19PN
D38999/24TD19HN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZD19PN vs D38999/24TD19HN
D38999/24F-D-19HN MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZD19PN vs D38999/24F-D-19HN
D38999/24S-D-19PN MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZD19PN vs D38999/24S-D-19PN
AE324FD19PN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZD19PN vs AE324FD19PN
Part Number Description Manufacturer Compare
D38999/24F-D-19HN MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZD19PN vs D38999/24F-D-19HN
D38999/24TD19PN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZD19PN vs D38999/24TD19PN
D38999/24MD19HN MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZD19PN vs D38999/24MD19HN
D38999/24KD19HN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZD19PN vs D38999/24KD19HN
AE324FD19PN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZD19PN vs AE324FD19PN
AE324ZD19PN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZD19PN vs AE324ZD19PN
D38999/24C-D-19PN MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZD19PN vs D38999/24C-D-19PN
D38999/24LD19PN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZD19PN vs D38999/24LD19PN
AE324WD19PN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24ZD19PN vs AE324WD19PN
D38999/24F-D-19PN MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ZD19PN vs D38999/24F-D-19PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZD19PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZD19PN by TE Connectivity

  • Please alert me when D38999/24ZD19PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24ZD19PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZD19PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24ZD19PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZD19PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZD19PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: