Part Details for D38999/24ZD19SA by Amphenol Aerospace
Overview of D38999/24ZD19SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZD19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/24ZD19SA-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$104.7688 / $137.0100 | Buy Now |
DISTI #
V90:2381_17970219
|
Arrow Electronics | Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$35.0800 / $44.1800 | Buy Now |
DISTI #
AAOD38999/24ZD19SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$39.1943 / $49.3090 | Buy Now |
DISTI #
AAOD38999/24ZD19SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$39.1943 / $49.3090 | Buy Now |