Part Details for D38999/24ZF35PN by Amphenol Corporation
Overview of D38999/24ZF35PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZF35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24ZF35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular Pin 66 POS Crimp ST Jam Nut 66 Terminal Single Port - Bulk (Alt: D38999/24ZF35PN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$87.1875 / $351.4160 | Buy Now |
DISTI #
APH D38999/24ZF35
|
Avnet Americas | Conn MIL-DTL-38999 Circular Pin 66 POS Crimp ST Jam Nut 66 Terminal Single Port - Bulk (Alt: APH D38999/24ZF35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24ZF35PN
|
TTI | Circular MIL Spec Connector TV 66C 66#22D PIN RECP ZNI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$40.8900 / $53.7200 | Buy Now |
DISTI #
D38999/24ZF35PN
|
Avnet Abacus | (Alt: D38999/24ZF35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24ZF35PN
D38999/24ZF35PN CAD Models
D38999/24ZF35PN Part Data Attributes
|
D38999/24ZF35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZF35PN
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/24ZF35PN
This table gives cross-reference parts and alternative options found for D38999/24ZF35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZF35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24K-F-35HN | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZF35PN vs D38999/24K-F-35HN |
D38999/24F19-35PN | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24ZF35PN vs D38999/24F19-35PN |
TVS07RK-19-35PN | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24ZF35PN vs TVS07RK-19-35PN |
KJA7Y19K35PN | MIL Series Connector, 66 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24ZF35PN vs KJA7Y19K35PN |
D38999/24W19-35PN | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24ZF35PN vs D38999/24W19-35PN |
D38999/24TF35HN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZF35PN vs D38999/24TF35HN |
D38999/24C-F-35HN | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZF35PN vs D38999/24C-F-35HN |
D38999/24F-F-35HN | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZF35PN vs D38999/24F-F-35HN |
AE324ZF35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24ZF35PN vs AE324ZF35PN |
D38999/24S-F-35HN | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZF35PN vs D38999/24S-F-35HN |