Part Details for D38999/25HF45CN by Glenair Inc
Overview of D38999/25HF45CN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/25HF45CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK2731
|
Newark | Connector |Glenair D38999/25HF45CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$848.8000 / $3,284.8500 | Buy Now |
DISTI #
3937-D38999/25HF45CN-ND
|
DigiKey | D38999/25HF45CN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4,726.6000 / $7,953.0400 | Buy Now |
DISTI #
D38999/25HF45CN
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 67 Position Solder Straight Panel Mount 67 Terminal 1 Port - Bulk (Alt: D38999/25HF45CN) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/25HF45CN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$3,409.3600 / $3,791.4500 | Order Now |
DISTI #
GLED38999/25HF45CN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$3,999.4300 / $6,729.4900 | Buy Now |