Part Details for D38999/25NA98PN by Glenair Inc
Overview of D38999/25NA98PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/25NA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9047
|
Newark | Connector |Glenair D38999/25NA98PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$342.6600 / $1,326.0800 | Buy Now |
DISTI #
3937-D38999/25NA98PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,215.5500 | Buy Now |
DISTI #
D38999/25NA98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: D38999/25NA98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$329.9080 / $1,473.4200 | Buy Now |
DISTI #
654-D3899925NA98PN
|
Mouser Electronics | Circular MIL Spec Connector SLDR MNT HERM RECEPT PIN SLDR CUP 9 RoHS: Compliant | 0 |
|
$778.4900 / $1,309.8800 | Order Now |
DISTI #
D38999/25NA98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: D38999/25NA98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$329.9080 / $1,473.4200 | Buy Now |
DISTI #
GLED38999/25NA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$700.5480 / $1,205.5255 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Hermetic Connector Min Qty: 1 | 12 |
|
$898.1400 / $1,511.2000 | Buy Now |
Part Details for D38999/25NA98PN
D38999/25NA98PN CAD Models
D38999/25NA98PN Part Data Attributes:
|
D38999/25NA98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/25NA98PN
Glenair Inc
MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Other Description | SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |