Part Details for D38999/25ND5PN by Glenair Inc
Overview of D38999/25ND5PN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/25ND5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9071
|
Newark | D38999 Circular Connector |Glenair D38999/25ND5PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$520.5600 / $2,014.5400 | Buy Now |
DISTI #
3937-D38999/25ND5PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$2,099.1080 / $3,531.9500 | Buy Now |
DISTI #
D38999/25ND5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: D38999/25ND5PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/25ND5PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,308.9300 / $2,473.7900 | Order Now |
DISTI #
77968416
|
Verical | Conn Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$479.5256 / $1,547.3333 | Buy Now |
DISTI #
71034339
|
Verical | Conn Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,547.3333 / $1,913.1410 | Buy Now |
DISTI #
GLED38999/25ND5PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,064.2440 / $1,831.3978 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 9 |
|
$1,364.4200 / $2,295.7700 | Buy Now |
DISTI #
D38999/25ND5PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port (Alt: D38999/25ND5PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR | 9 |
|
$1,444.5800 / $3,288.6100 | Buy Now |
Part Details for D38999/25ND5PN
D38999/25ND5PN CAD Models
D38999/25ND5PN Part Data Attributes
|
D38999/25ND5PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/25ND5PN
Glenair Inc
MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | D5 |