Part Details for D38999/25NE6PN by Glenair Inc
Overview of D38999/25NE6PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/25NE6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9075
|
Newark | Connector |Glenair D38999/25NE6PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$634.4200 / $2,455.1800 | Buy Now |
DISTI #
3937-D38999/25NE6PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$4,127.6200 | Buy Now |
DISTI #
D38999/25NE6PN
|
Avnet Americas | Hermetic Connector Circular Receptacle 6 Position Pin Contact Solder Cup Straight Solder Mount - Bulk (Alt: D38999/25NE6PN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$610.8256 / $2,727.9750 | Buy Now |
DISTI #
631-D38999/25NE6PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,180.7800 / $2,425.1900 | Order Now |
DISTI #
77979746
|
Verical | Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,838.6250 | Buy Now |
DISTI #
71034644
|
Verical | Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,885.7692 / $2,331.6026 | Buy Now |
DISTI #
D38999/25NE6PN
|
Avnet Americas | Hermetic Connector Circular Receptacle 6 Position Pin Contact Solder Cup Straight Solder Mount - Bulk (Alt: D38999/25NE6PN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$610.8256 / $2,727.9750 | Buy Now |
DISTI #
GLED38999/25NE6PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$735.5583 / $3,637.3000 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 1 |
|
$1,662.8600 / $2,797.9200 | Buy Now |
Part Details for D38999/25NE6PN
D38999/25NE6PN CAD Models
D38999/25NE6PN Part Data Attributes:
|
D38999/25NE6PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/25NE6PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Other Description | SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |
Alternate Parts for D38999/25NE6PN
This table gives cross-reference parts and alternative options found for D38999/25NE6PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/25NE6PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/25NE6PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | D38999/25NE6PN vs D38999/25NE6PN |