Part Details for D38999/26FA98PN by TE Connectivity
Overview of D38999/26FA98PN by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8117
|
Newark | Conn D38999 Circ Pin 3 Pos Crmp St Cbl Mnt 3Term |Deutsch Te Connectivity D38999/26FA98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71W4986
|
Newark | Circular Connector, Plug, 9-98, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Deutsch Te Connectivity D38999/26FA98PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1148-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
28 In Stock |
|
$116.5910 / $136.6900 | Buy Now |
DISTI #
571-D38999/26FA98PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 3C 3#20 PIN PLUG RoHS: Compliant | 0 |
|
$114.0300 | Order Now |
DISTI #
DCHD38999/26FA98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 20 in Stock |
|
$105.7555 / $133.9569 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
83 In Stock |
|
$57.3600 / $139.1600 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 5 |
|
$44.4617 / $46.8018 | Buy Now |
DISTI #
D38999/26FA98PN
|
TTI | Circular MIL Spec Connector DTS 3C 3#20 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
DCHD38999/26FA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 60 |
|
$123.1827 / $156.0314 | Buy Now |
|
Master Electronics | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
83 In Stock |
|
$57.3600 / $139.1600 | Buy Now |
Part Details for D38999/26FA98PN
D38999/26FA98PN CAD Models
D38999/26FA98PN Part Data Attributes
|
D38999/26FA98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FA98PN
TE Connectivity
3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-363, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/26FA98PN
This table gives cross-reference parts and alternative options found for D38999/26FA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26F09-98PN | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity / Deutsch | D38999/26FA98PN vs DTS26F09-98PN |
D38999/26FA-98PN | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26FA98PN vs D38999/26FA-98PN |
D38999/26FA98PN | MIL Series Connector, 3 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | D38999/26FA98PN vs D38999/26FA98PN |
D38999/26FA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26FA98PN vs D38999/26FA98PN |
D38999/26FA98PN | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | D38999/26FA98PN vs D38999/26FA98PN |
D38999/26FA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FA98PN vs D38999/26FA98PN |
DTS26F09-98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FA98PN vs DTS26F09-98PN |