Part Details for D38999/26FB2AA by SOURIAU-SUNBANK
Overview of D38999/26FB2AA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26FB2AA-ND
|
DigiKey | 8D 2C 2#16 PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$44.9300 / $59.4200 | Buy Now |
DISTI #
1792-30633-ND
|
DigiKey | 8D 2C 2#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$66.8710 / $77.1600 | Buy Now |
DISTI #
72218324
|
RS | Connector, plug, Nickelplating, w/o, malecontacts, Sz-11 | Souriau-Sunbank by Eaton D38999/26FB2AA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6400 / $59.6500 | RFQ |
DISTI #
D38999/26FB2AA
|
TTI | Circular MIL Spec Connector 8D 2C 2#16 PIN PLUG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.8700 / $74.0000 | Buy Now |
DISTI #
D38999/26FB2AA
|
PEI Genesis | 8D 2C 2#16 PIN PLUG Min Qty: 1 | 4 |
|
$68.2600 | Buy Now |
Part Details for D38999/26FB2AA
D38999/26FB2AA CAD Models
D38999/26FB2AA Part Data Attributes
|
D38999/26FB2AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB2AA
SOURIAU-SUNBANK
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | B2 |