Part Details for D38999/26FB35PN by TE Connectivity
Overview of D38999/26FB35PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1167-ND
|
DigiKey | CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
159 In Stock |
|
$120.9058 / $141.7500 | Buy Now |
DISTI #
571-D38999/26FB35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D PIN PLUG RoHS: Compliant | 0 |
|
$108.7700 | Order Now |
DISTI #
71032263
|
RS | Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$104.9500 / $114.0800 | Buy Now |
DISTI #
DCHD38999/26FB35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$104.0513 / $125.7144 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$143.7930 | Buy Now |
DISTI #
DCHD38999/26FB35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 2 |
|
$104.0513 / $125.7144 | Buy Now |
|
Master Electronics | Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Compliant |
92 In Stock |
|
$97.9400 / $109.3200 | Buy Now |
Part Details for D38999/26FB35PN
D38999/26FB35PN CAD Models
D38999/26FB35PN Part Data Attributes
|
D38999/26FB35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB35PN
TE Connectivity
CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANADRD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/26FB35PN
This table gives cross-reference parts and alternative options found for D38999/26FB35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FB35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26JB35PN | 13 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26FB35PN vs D38999/26JB35PN |
D38999/26TB35PN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FB35PN vs D38999/26TB35PN |
D38999/26LB35PN | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FB35PN vs D38999/26LB35PN |
D38999/26MB35PN | 13 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26FB35PN vs D38999/26MB35PN |