Part Details for D38999/26FB35SB by Glenair Inc
Overview of D38999/26FB35SB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7524
|
Newark | D38999 Circular Connector |Glenair D38999/26FB35SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.6300 / $1,620.0400 | Buy Now |
DISTI #
3937-D38999/26FB35SB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,247.6920 / $2,840.3100 | Buy Now |
DISTI #
D38999/26FB35SB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 13 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26FB35SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1,389.0348 | Buy Now |
DISTI #
631-D3899926FB35SB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$702.9600 / $1,635.7000 | Order Now |
DISTI #
GLED38999/26FB35SB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/26FB35SB
|
Avnet Abacus | Circular Connector MIL-DTL-38999 Plug 13 Position Socket Contact Cable Mount Crimp (Alt: D38999/26FB35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR | 0 |
|
$1,247.6900 / $2,840.3000 | Buy Now |