Part Details for D38999/26FB35SN by SOURIAU-SUNBANK
Overview of D38999/26FB35SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2511
|
Newark | Circular Connector, Mil-Dtl-38999 Series Iii, Straight Plug, 13, Crimp Socket, Threaded, 11-35 Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FB35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$83.2600 / $107.2700 | Buy Now |
DISTI #
09J7737
|
Newark | Circular Connector Plug Size 11, 13 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FB35SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1300 / $103.4100 | Buy Now |
DISTI #
SD38999/26FB35SN-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
729 In Stock |
|
$31.8900 / $53.1400 | Buy Now |
DISTI #
649-D38999/26FB35SN
|
Mouser Electronics | Circular MIL Spec Connector 13P Sz 11 Straight Plug Socket Cont RoHS: Not Compliant | 78 |
|
$31.8900 / $54.2100 | Buy Now |
DISTI #
SOMD38999/26FB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 31 in Stock |
|
$27.0427 / $34.2540 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 19 |
|
$64.5300 | Buy Now |
DISTI #
D38999/26FB35SN
|
TTI | Circular MIL Spec Connector 13P Sz 11 Straight Plug Socket Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$28.8400 / $44.4500 | Buy Now |
DISTI #
SOMD38999/26FB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 93 |
|
$27.0427 / $34.2540 | Buy Now |
DISTI #
1608487
|
element14 Asia-Pacific | Military Specification:MIL-DTL-38999 Series III RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$90.0071 / $111.6841 | Buy Now |
DISTI #
1608487
|
Farnell | CONNECTOR, MIL-C-38999, 13WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1 |
|
$64.9800 / $84.5801 | Buy Now |
Part Details for D38999/26FB35SN
D38999/26FB35SN CAD Models
D38999/26FB35SN Part Data Attributes
|
D38999/26FB35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB35SN
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |