Part Details for D38999/26FB4SN by Conesys
Overview of D38999/26FB4SN by Conesys
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4953
|
Newark | Circular Conn, Plug, 11-4, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys D38999/26FB4SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$47.9100 / $60.2200 | Buy Now |
DISTI #
5664-D38999/26FB4SN-ND
|
DigiKey | AE3 4C 4#20 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$44.5000 / $58.8600 | Buy Now |
DISTI #
2403-D38999/26FB4SN-ND
|
DigiKey | AE3 4C 4#20 SKT PLUG Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
98Y4953
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 98Y4953) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$47.9100 / $60.2200 | Buy Now |
DISTI #
389 D38999/26FB4SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 389 D38999/26FB4SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$35.3736 / $42.8463 | Buy Now |
DISTI #
D38999/26FB4SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: D38999/26FB4SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER D38999/26FB4S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: AER D38999/26FB4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/26FB4SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 35 in Stock |
|
$25.7873 / $32.6640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 On Order |
|
$20.3800 / $26.9800 | Buy Now |
DISTI #
AERD38999/26FB4SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 105 |
|
$25.7873 / $32.6640 | Buy Now |