There are no models available for this part yet.
Overview of D38999/26FB5PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FB5PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK8429
|
Newark | 8D 5C 5#20 Plug |Souriau-Sunbank/eaton D38999/26FB5PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3300 / $73.8500 | Buy Now | |
DISTI #
83Y2684
|
Newark | Plug, Self Locking |Souriau-Sunbank/eaton D38999/26FB5PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0400 / $52.8700 | Buy Now | |
DISTI #
2899-D38999/26FB5PNS-ND
|
DigiKey | D38999/26FB5PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$282.1500 / $352.6900 | Buy Now | |
DISTI #
SD38999/26FB5PN-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-D38999/26FB5PN
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 11 Straight Plug Pin Cont RoHS: Compliant | 4 |
|
$95.4600 / $111.9100 | Buy Now | |
DISTI #
70443760
|
RS | Connector, Circular, 5P Sz 11 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26FB5PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.0300 | RFQ | |
DISTI #
SOMD38999/26FB5PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 34 in Stock |
|
$30.0127 / $38.0160 | Buy Now | |
DISTI #
D38999/26FB5PN
|
TTI | Circular MIL Spec Connector 5P Sz 11 Straight Plug Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 419 In Stock |
|
$29.2400 / $48.0200 | Buy Now | |
DISTI #
SOMD38999/26FB5PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 102 |
|
$30.0127 / $38.0160 | Buy Now | |
DISTI #
D38999/26FB5PN
|
PEI Genesis | 8D 5C 5#20 PLUG Min Qty: 1 | 160 |
|
$31.0500 / $51.7500 | Buy Now |
CAD Models for D38999/26FB5PN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26FB5PN by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
5
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
B5
|