There are no models available for this part yet.
Overview of D38999/26FB98PN by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FB98PN by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30W1275
|
Newark | Circular Connector Plug, Size 11, 6 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/26FB98PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$129.9300 / $152.2700 | Buy Now | |
DISTI #
AD38999/26FB98PN-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$159.2934 / $238.0200 | Buy Now | |
DISTI #
70271945
|
RS | Connector PLUG 6POS STRAIGHT W/PINS | Amphenol Aerospace D38999/26FB98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.3100 | RFQ | |
DISTI #
AAOD38999/26FB98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 105 in Stock |
|
$37.8554 / $47.6245 | Buy Now | |
DISTI #
AAND38999/26FB98PN
|
Heilind Electronics | 38999 PLUG 6#20 PIN | Americas - 0 in Stock20 On Order |
|
$22.4235 / $28.9336 | Buy Now | |
DISTI #
AAOD38999/26FB98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 317 |
|
$37.8554 / $47.6245 | Buy Now | |
DISTI #
AAND38999/26FB98PN
|
Interstate Connecting Components | 38999 PLUG 6#20 PIN | 060 On Order |
|
$22.4235 / $28.9336 | Buy Now | |
DISTI #
D38999/26FB98PN
|
PEI Genesis | TV 6C 6#20 PIN PLUG Min Qty: 1 | 18 |
|
$33.6600 / $47.2500 | Buy Now |
CAD Models for D38999/26FB98PN by Amphenol Aerospace
Related Parts for D38999/26FB98PN
-
D38999/20FB98SNMilitary Circular Connectors
-
419-10-208-00-006000Headers and Edge Type Connectors
-
MKP4F051007F00MSSDFixed Capacitors
-
CRCW04022K20FKEDFixed Resistors
-
MM110Rectifier Diodes
-
SMP3003-TL-1EPower Field-Effect Transistors
-
PA3790.201HLTFixed Inductors
-
1627870000Other Interconnects
-
ISL83485IBZ-TLine Driver or Receivers