D38999/26FB98SB
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of D38999/26FB98SB by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FB98SB by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/26FB98SB
PEI Genesis AE3 6C 6#20 SKT PLUG Min Qty: 1 162
  • 1 $52.0900
  • 10 $45.1500
  • 25 $39.8400
  • 50 $35.6400
  • 100 $31.2600
$31.2600 / $52.0900 Buy Now

CAD Models for D38999/26FB98SB by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26FB98SB by Aero-Electric Connector Inc

D38999/26FB98SB
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
6
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
90
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
SOLDER
Total Number of Contacts
6
Unique Insert Number
B98
Want to compare parts?
  1. D38999/26FB98SB
    Aero-Electric Connector Inc
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26FB98SB

This table gives cross-reference parts and alternative options found for D38999/26FB98SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FB98SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26NB98SB MIL Series Connector Amphenol Corporation D38999/26FB98SB vs D38999/26NB98SB
D38999/26YB98SB MIL Series Connector Amphenol Corporation D38999/26FB98SB vs D38999/26YB98SB
D38999/26KB98SB MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FB98SB vs D38999/26KB98SB
D38999/26FB98SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FB98SB vs D38999/26FB98SB
D38999/26JB98SB MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FB98SB vs D38999/26JB98SB
D38999/26LB98SB MIL Series Connector TE Connectivity D38999/26FB98SB vs D38999/26LB98SB
D38999/26TB98SX MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26FB98SB vs D38999/26TB98SX
D38999/26FB98SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Esterline Technologies Corporation D38999/26FB98SB vs D38999/26FB98SB
D38999/26SB98SB MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug Aero-Electric Connector Inc D38999/26FB98SB vs D38999/26SB98SB
D38999/26KB98SX MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26FB98SB vs D38999/26KB98SX
Part Number Description Manufacturer Compare
D38999/26MB98SB MIL Series Connector, 6 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB98SB vs D38999/26MB98SB
D38999/26TB98SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26FB98SB vs D38999/26TB98SB
D38999/26FB98SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB98SB vs D38999/26FB98SB
D38999/26SB98SB MIL Series Connector, 6 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB98SB vs D38999/26SB98SB
D38999/26ZB98SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26FB98SB vs D38999/26ZB98SB
D38999/26JB98SB 6 Contact(s), Composite, Female, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26FB98SB vs D38999/26JB98SB
D38999/26GB98SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB98SB vs D38999/26GB98SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FB98SB by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FB98SB by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/26FB98SB would you like to use for your alert(s)?
  • Please alert me when D38999/26FB98SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26FB98SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FB98SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26FB98SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FB98SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FB98SB by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: