Part Details for D38999/26FC35SA by Conesys
Overview of D38999/26FC35SA by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FC35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8215
|
Newark | Connector Circular Rfi Grounding Plug 22Ct Socket |Aero Electric/conesys D38999/26FC35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6900 / $41.0900 | Buy Now |
DISTI #
3937-D38999/26FC35SA-600258-ND
|
DigiKey | CONN PLUG FMALE 22POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
70 In Stock |
|
$64.8910 / $79.3100 | Buy Now |
DISTI #
5664-D38999/26FC35SA-ND
|
DigiKey | CONN PLUG FMALE 22POS CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$58.4900 / $77.3600 | Buy Now |
DISTI #
D38999/26FC35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26FC35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/26FC35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 389 D38999/26FC35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1400 / $29.2396 | Buy Now |
DISTI #
AERD38999/26FC35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 135 in Stock |
|
$30.5051 / $38.6399 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2800 / $30.8200 | Buy Now |
DISTI #
AERD38999/26FC35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 406 |
|
$30.5051 / $38.6399 | Buy Now |
|
Powell Electronics | Self Locking RFI Plug, Class F Min Qty: 1 | 216 |
|
$35.6900 / $43.6200 | Buy Now |