Datasheets
D38999/26FC35SN by:

CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG

Part Details for D38999/26FC35SN by TE Connectivity

Overview of D38999/26FC35SN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FC35SN

Part # Distributor Description Stock Price Buy
DISTI # 95W2802
Newark Circular Connector, Plug, 13-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Deutsch Te Connectivity D38999/26FC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 71AH3478
Newark Circular, Size 13, 22Way, Skt, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rohs Compliant: No |Deutsch Te Connectivity D38999/26FC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $54.1200
  • 5 $52.5700
  • 10 $51.0300
  • 25 $47.9300
  • 50 $46.3900
  • 100 $43.9100
  • 250 $41.1300
$41.1300 / $54.1200 Buy Now
DISTI # 79AH1597
Newark Conn D38999 Circ Skt 22 Pos Crmp St Cbl Mnt 22Term |Te Connectivity D38999/26FC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $36.3200
$36.3200 Buy Now
DISTI # 1508-1120-ND
DigiKey CONN PLUG FMALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk 5
In Stock
  • 1 $154.7500
  • 10 $147.3810
$147.3810 / $154.7500 Buy Now
DISTI # D38999/26FC35SN
Avnet Americas Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26FC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 9
  • 1 $27.9170
$27.9170 Buy Now
DISTI # 571-D38999/26FC35SN
Mouser Electronics Circular MIL Spec Connector DTS 22C 22D#22D SKT PLUG RoHS: Compliant 0
  • 50 $144.9800
$144.9800 Order Now
DISTI # 71032269
RS Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FC35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 3
  • 1 $143.9500
  • 3 $132.4300
$132.4300 / $143.9500 Buy Now
Bisco Industries   9
Buy Now
DISTI # DCHD38999/26FC35SN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $149.1029
  • 5 $135.5480
  • 10 $126.0024
  • 25 $122.5503
  • 50 $117.7128
$117.7128 / $149.1029 Buy Now
DISTI # D38999/26FC35SN
TTI Circular MIL Spec Connector DTS 22C 22D#22D SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each Americas - 22
In Stock
Buy Now
DISTI # D38999/26FC35SN
Avnet Americas Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26FC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 9
  • 1 $27.9170
$27.9170 Buy Now
DISTI # D38999/26FC35SN
Avnet Americas Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26FC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 9
  • 1 $27.9170
$27.9170 Buy Now
DISTI # DCHD38999/26FC35SN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 1
  • 1 $149.1029
  • 5 $135.5480
  • 10 $126.0024
  • 25 $122.5503
  • 50 $117.7128
$117.7128 / $149.1029 Buy Now
Powell Electronics MIL-DTL-38999 Series III Circular Connector Min Qty: 50 157
  • 50 $150.6600
  • 100 $116.2900
  • 200 $94.7100
  • 350 $82.6400
  • 500 $77.5300
$77.5300 / $150.6600 Buy Now
Master Electronics Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port 0
  • 13 $365.0500
  • 25 $200.3700
  • 38 $135.9900
  • 50 $133.2700
$133.2700 / $365.0500 Buy Now

Part Details for D38999/26FC35SN

D38999/26FC35SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26FC35SN Part Data Attributes

D38999/26FC35SN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/26FC35SN TE Connectivity CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Factory Lead Time 23 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 22
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID/MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size C
Termination Type SOLDER
Total Number of Contacts 22
Unique Insert Number C35

D38999/26FC35SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FC35SN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FC35SN by TE Connectivity

  • Please alert me when D38999/26FC35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26FC35SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FC35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26FC35SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FC35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FC35SN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: