Part Details for D38999/26FC8SN-LC by Conesys
Overview of D38999/26FC8SN-LC by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26FC8SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26FC8SN-LC-ND
|
DigiKey | AE3 8C 8#20 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
467 In Stock |
|
$42.7800 / $56.5800 | Buy Now |
DISTI #
2403-D38999/26FC8SN-LC-ND
|
DigiKey | AE3 8C 8#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$38.3764 / $50.1800 | Buy Now |
DISTI #
AER D38999/26FC8S
|
Avnet Americas | - Bulk (Alt: AER D38999/26FC8S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 984 Factory Stock |
|
$32.9174 / $52.9196 | Buy Now |
DISTI #
D38999/26FC8SN-LC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port, WITHOUT contacts - Bulk (Alt: D38999/26FC8SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
309 On Order |
|
$0 | Buy Now |
DISTI #
D38999/26FC8SN-LC
|
ECCO | 309 |
|
Buy Now |