Part Details for D38999/26FC98SA by TE Connectivity
Overview of D38999/26FC98SA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FC98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FC98SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26FC98SA
|
Mouser Electronics | Circular MIL Spec Connector DTS 10C 10#20 SKT P LUG RoHS: Compliant | 0 |
|
$135.5900 | Order Now |
DISTI #
71032404
|
RS | Connector Straight Plug w/ Sockets "A" Keyway | TE Connectivity DEUTSCH D38999/26FC98SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$36.2300 | Buy Now |
DISTI #
DCHD38999/26FC98SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$105.7415 / $133.9393 | Buy Now |
DISTI #
D38999/26FC98SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26FC98SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/26FC98SA
D38999/26FC98SA CAD Models
D38999/26FC98SA Part Data Attributes
|
D38999/26FC98SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FC98SA
TE Connectivity
CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |
Alternate Parts for D38999/26FC98SA
This table gives cross-reference parts and alternative options found for D38999/26FC98SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FC98SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA6T13F98SA | MIL Series Connector, | ITT Interconnect Solutions | D38999/26FC98SA vs KJA6T13F98SA |
TVS06RK13-98JA | MIL Series Connector | Amphenol Corporation | D38999/26FC98SA vs TVS06RK13-98JA |
CTV06RW-13-98JA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FC98SA vs CTV06RW-13-98JA |
TVS06RS13-98JA | MIL Series Connector | Amphenol Corporation | D38999/26FC98SA vs TVS06RS13-98JA |
D38999/26ZC98JA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FC98SA vs D38999/26ZC98JA |
D38999/26TC98JA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FC98SA vs D38999/26TC98JA |
DTS26W13-98SA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26FC98SA vs DTS26W13-98SA |
D38999/26TC98SA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FC98SA vs D38999/26TC98SA |
D38999/26LC98JA | MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FC98SA vs D38999/26LC98JA |
D38999/26LC98SA | MIL Series Connector, 10 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FC98SA vs D38999/26LC98SA |