Part Details for D38999/26FC98SN by Amphenol Aerospace
Overview of D38999/26FC98SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FC98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W1434
|
Newark | Circular Conn, Plug, 13-98, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/26FC98SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$139.8200 / $198.3100 | Buy Now |
DISTI #
AD38999/26FC98SN-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$212.5516 / $237.9300 | Buy Now |
DISTI #
1178-D38999/26FC98SN-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.9314 | Buy Now |
DISTI #
AAND38999/26FC98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26FC98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 106 in Stock3 On Order |
|
$29.9911 / $37.7308 | Buy Now |
DISTI #
D38999/26FC98SN
|
TME | Connector: military, size 13, MIL-DTL-38999 Series III, silver Min Qty: 1 | 9 |
|
$35.2300 / $50.3300 | Buy Now |
DISTI #
AAND38999/26FC98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
AAOD38999/26FC98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 32010 On Order |
|
$29.9911 / $37.7308 | Buy Now |
DISTI #
2708625
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 13-98, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$92.0006 / $114.1568 | Buy Now |
DISTI #
2708625
|
Farnell | CIRCULAR CONN, PLUG, 13-98, CABLE RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 14 |
|
$145.5876 / $206.4895 | Buy Now |