Part Details for D38999/26FC98SN by Glenair Inc
Overview of D38999/26FC98SN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FC98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7820
|
Newark | Connector |Glenair D38999/26FC98SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.5800 / $1,697.3100 | Buy Now |
DISTI #
3937-D38999/26FC98SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$2,728.4100 | Buy Now |
DISTI #
D38999/26FC98SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$413.5642 / $1,885.8900 | Buy Now |
DISTI #
631-D3899926FC98SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$736.4800 / $1,676.5700 | Order Now |
DISTI #
D38999/26FC98SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$413.5642 / $1,885.8900 | Buy Now |
DISTI #
D38999/26FC98SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$413.5642 / $1,885.8900 | Buy Now |
DISTI #
GLED38999/26FC98SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/26FC98SN
D38999/26FC98SN CAD Models
D38999/26FC98SN Part Data Attributes
|
D38999/26FC98SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26FC98SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |
Alternate Parts for D38999/26FC98SN
This table gives cross-reference parts and alternative options found for D38999/26FC98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FC98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW-13-98SN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FC98SN vs CTV06RW-13-98SN |
D38999/26ZC98SN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FC98SN vs D38999/26ZC98SN |
DTS26W13-98SN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26FC98SN vs DTS26W13-98SN |
D38999/26LC98SN | MIL Series Connector, 10 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FC98SN vs D38999/26LC98SN |
CTVS06RF-13-98SN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FC98SN vs CTVS06RF-13-98SN |
AE326FC98SN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FC98SN vs AE326FC98SN |
D38999/26TC98SN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FC98SN vs D38999/26TC98SN |
TVS06RF-13-98SN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FC98SN vs TVS06RF-13-98SN |
DTS26B13-98SN | MIL Series Connector | TE Connectivity | D38999/26FC98SN vs DTS26B13-98SN |