Part Details for D38999/26FD18PN-LC by Glenair Inc
Overview of D38999/26FD18PN-LC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26FD18PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7881
|
Newark | D38999 Circular Connector |Glenair D38999/26FD18PN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.9700 / $1,861.3200 | Buy Now |
DISTI #
3937-D38999/26FD18PN-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,433.5080 / $3,263.3100 | Buy Now |
DISTI #
D38999/26FD18PN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 18 Position Pin Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26FD18PN-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899926FD18PNLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,121.5800 | Order Now |
DISTI #
GLED38999/26FD18PN-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/26FD18PN-LC
|
Avnet Abacus | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 18 Position Pin Contact 15 Shell Size Aluminum Alloy (Alt: D38999/26FD18PN-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR | 0 |
|
$1,442.1500 / $3,283.0000 | Buy Now |