Part Details for D38999/26FD19JD by Amphenol Corporation
Overview of D38999/26FD19JD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD19JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37752812
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$144.5828 / $149.1730 | Buy Now |
DISTI #
D38999/26FD19JD
|
PEI Genesis | TV 19C 19#20 SKT PLUG NI | 0 |
|
Buy Now |
Part Details for D38999/26FD19JD
D38999/26FD19JD CAD Models
D38999/26FD19JD Part Data Attributes
|
D38999/26FD19JD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD19JD
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/26FD19JD
This table gives cross-reference parts and alternative options found for D38999/26FD19JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD19JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZD19SD | MIL Series Connector | Amphenol Corporation | D38999/26FD19JD vs D38999/26ZD19SD |
D38999/26WD19SD | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FD19JD vs D38999/26WD19SD |
D38999/26K-D-19JD | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26FD19JD vs D38999/26K-D-19JD |
KJB6T15W19SD | CONN PLUG 19POS CABLE SKT | ITT Interconnect Solutions | D38999/26FD19JD vs KJB6T15W19SD |
D38999/26LD19SD | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FD19JD vs D38999/26LD19SD |
D38999/26LD19JD | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FD19JD vs D38999/26LD19JD |
D38999/26JD19JD | 19 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26FD19JD vs D38999/26JD19JD |
D38999/26TD19SD | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FD19JD vs D38999/26TD19SD |
D38999/26GD19JD | MIL Series Connector | TE Connectivity | D38999/26FD19JD vs D38999/26GD19JD |
D38999/26S-D-19SD | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26FD19JD vs D38999/26S-D-19SD |