D38999/26FD19JD
Description: MIL Series Connector

Overview of D38999/26FD19JD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FD19JD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-D38999/26FD19JD
Mouser Electronics Circular MIL Spec Connector DTS 19C 19#20 SKT P LUG RoHS: Compliant 0
  • 1 $109.5900
  • 5 $106.3600
  • 10 $103.1400
  • 25 $99.9200
  • 50 $93.4700
$93.4700 / $109.5900 Order Now

CAD Models for D38999/26FD19JD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26FD19JD by TE Connectivity

D38999/26FD19JD
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
19
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
119
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
D
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
D19
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D38999/26FD19JD
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/26FD19JD

This table gives cross-reference parts and alternative options found for D38999/26FD19JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD19JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26ZD19SD MIL Series Connector Amphenol Corporation D38999/26FD19JD vs D38999/26ZD19SD
D38999/26WD19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FD19JD vs D38999/26WD19SD
D38999/26K-D-19JD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Plug HiRel Connectors Inc D38999/26FD19JD vs D38999/26K-D-19JD
KJB6T15W19SD CONN PLUG 19POS CABLE SKT ITT Interconnect Solutions D38999/26FD19JD vs KJB6T15W19SD
D38999/26LD19SD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug Amphenol Corporation D38999/26FD19JD vs D38999/26LD19SD
D38999/26LD19JD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug Amphenol Corporation D38999/26FD19JD vs D38999/26LD19JD
D38999/26JD19JD 19 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity D38999/26FD19JD vs D38999/26JD19JD
D38999/26TD19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26FD19JD vs D38999/26TD19SD
D38999/26GD19JD MIL Series Connector TE Connectivity D38999/26FD19JD vs D38999/26GD19JD
D38999/26S-D-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Plug HiRel Connectors Inc D38999/26FD19JD vs D38999/26S-D-19SD
Part Number Description Manufacturer Compare
D38999/26KD19SD MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19JD vs D38999/26KD19SD
D38999/26JD19JD MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FD19JD vs D38999/26JD19JD
D38999/26FD19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19JD vs D38999/26FD19SD
D38999/26JD19SD MIL Series Connector, 19 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19JD vs D38999/26JD19SD
D38999/26WD19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19JD vs D38999/26WD19SD
KJA6T15W19SD MIL Series Connector, ITT Interconnect Solutions D38999/26FD19JD vs KJA6T15W19SD
TVS06RK15-19JD MIL Series Connector Amphenol Corporation D38999/26FD19JD vs TVS06RK15-19JD
CTVS06RF-15-19SD MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FD19JD vs CTVS06RF-15-19SD
D38999/26SD19SD MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FD19JD vs D38999/26SD19SD
TVS06RK15-19SD MIL Series Connector Amphenol Corporation D38999/26FD19JD vs TVS06RK15-19SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FD19JD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FD19JD by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/26FD19JD would you like to use for your alert(s)?
  • Please alert me when D38999/26FD19JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26FD19JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FD19JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26FD19JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FD19JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FD19JD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: