Part Details for D38999/26FD19PN by SOURIAU-SUNBANK
Overview of D38999/26FD19PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y2737
|
Newark | Plug, Self Locking |Souriau-Sunbank/eaton D38999/26FD19PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5300 / $51.5300 | Buy Now |
DISTI #
649-D38999/26FD19PN
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 15 Straight Plug Pin Cont RoHS: Not Compliant | 6 |
|
$85.3200 / $100.0300 | Buy Now |
DISTI #
70443813
|
RS | Connector, Circular, 19P Sz 15 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26FD19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9000 / $83.4000 | RFQ |
DISTI #
SOMD38999/26FD19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 23 in Stock |
|
$32.6132 / $41.3100 | Buy Now |
|
Quest Components | 8 |
|
$74.9800 | Buy Now | |
DISTI #
D38999/26FD19PN
|
TTI | Circular MIL Spec Connector 19P Sz 15 Straight Plug Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$33.4900 / $49.4500 | Buy Now |
DISTI #
SOMD38999/26FD19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 69 |
|
$32.6132 / $41.3100 | Buy Now |
DISTI #
2793979
|
Farnell | CIRCULAR CONNECTOR, PLUG, 15-19, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 884 |
|
$82.4456 | Buy Now |
Part Details for D38999/26FD19PN
D38999/26FD19PN CAD Models
D38999/26FD19PN Part Data Attributes
|
D38999/26FD19PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD19PN
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |