Part Details for D38999/26FD35PC by Glenair Inc
Overview of D38999/26FD35PC by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7946
|
Newark | D38999 Circular Connector |Glenair D38999/26FD35PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$500.3300 / $1,936.2700 | Buy Now |
DISTI #
3937-D38999/26FD35PC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,491.2150 / $3,394.7200 | Buy Now |
DISTI #
D38999/26FD35PC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 37 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26FD35PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1,660.1675 | Buy Now |
DISTI #
631-D3899926FD35PC
|
Mouser Electronics | Circular MIL Spec Connector | 5 |
|
$1,472.6900 / $1,975.2300 | Buy Now |
DISTI #
GLED38999/26FD35PC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,422.0100 / $3,237.1500 | Buy Now |
Part Details for D38999/26FD35PC
D38999/26FD35PC CAD Models
D38999/26FD35PC Part Data Attributes
|
D38999/26FD35PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD35PC
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 53 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/26FD35PC
This table gives cross-reference parts and alternative options found for D38999/26FD35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MD35PC | CONNECTOR, 37 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FD35PC vs D38999/26MD35PC |
D38999/26SD35PY | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FD35PC vs D38999/26SD35PY |
DTS26K15-35PC | MIL Series Connector | TE Connectivity | D38999/26FD35PC vs DTS26K15-35PC |
D38999/26SD35PC | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FD35PC vs D38999/26SD35PC |
D38999/26WD35PY | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FD35PC vs D38999/26WD35PY |
CTVS06RF-15-35PC | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FD35PC vs CTVS06RF-15-35PC |
EN3645J6DN35MC | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FD35PC vs EN3645J6DN35MC |
D38999/26WD35PC | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FD35PC vs D38999/26WD35PC |
D38999/26WD35HC | MIL Series Connector | TE Connectivity | D38999/26FD35PC vs D38999/26WD35HC |
CJ1426SD35PY | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FD35PC vs CJ1426SD35PY |