Part Details for D38999/26FD5SN by Conesys
Overview of D38999/26FD5SN by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4976
|
Newark | Circular Conn, Plug, 15-5, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys D38999/26FD5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6700 / $64.9500 | Buy Now |
DISTI #
3937-D38999/26FD5SN-600258-ND
|
DigiKey | AE3 5C 5#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1319 In Stock |
|
$61.6910 / $75.4000 | Buy Now |
DISTI #
5664-D38999/26FD5SN-ND
|
DigiKey | AE3 5C 5#16 SKT PLUG Min Qty: 1 MARKETPLACE PRODUCT |
451 In Stock |
|
$58.3800 / $77.2100 | Buy Now |
DISTI #
2403-D38999/26FD5SN-ND
|
DigiKey | AE3 5C 5#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
162 In Stock |
|
$37.1300 / $61.8900 | Buy Now |
DISTI #
389 D38999/26FD5SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 389 D38999/26FD5SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
254 On Order |
|
$21.7300 / $28.7600 | Buy Now | |
DISTI #
AERD38999/26FD5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$29.1164 / $36.8808 | Buy Now |
|
Powell Electronics | Self Locking RFI Plug, Class F Min Qty: 1 | 1317 |
|
$33.9300 / $41.4700 | Buy Now |
DISTI #
D38999/26FD5SN
|
ECCO | 254 |
|
$28.7600 | Buy Now | |
|
Master Electronics |
254 On Order |
|
$21.7300 / $28.7600 | Buy Now |