Part Details for D38999/26FD5SN by SOURIAU-SUNBANK
Overview of D38999/26FD5SN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8441
|
Newark | 8D 5C 5#16 Plug |Souriau-Sunbank/eaton D38999/26FD5SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$63.8300 / $73.5300 | Buy Now |
DISTI #
24K1690
|
Newark | 38999 Series Iii Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FD5SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9800 / $109.0500 | Buy Now |
DISTI #
649-D38999/26FD5SN
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 15 Straight Plug Socket Cont RoHS: Compliant | 2 |
|
$94.5000 / $110.7900 | Buy Now |
DISTI #
70443829
|
RS | Connector, Circular, 5P Sz 15 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26FD5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4700 | RFQ |
DISTI #
SOMD38999/26FD5SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 30 in Stock1 On Order |
|
$30.5811 / $38.7360 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, PLUG | 108 |
|
$69.7400 / $83.7000 | Buy Now |
DISTI #
D38999/26FD5SN
|
TTI | Circular MIL Spec Connector 5P Sz 15 Straight Plug Socket Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$31.5300 / $47.3400 | Buy Now |
DISTI #
SOMD38999/26FD5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 903 On Order |
|
$30.5811 / $38.7360 | Buy Now |
DISTI #
2794035
|
Farnell | CIRCULAR CONNECTOR, PLUG, 15-5, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 124 |
|
$76.6344 | Buy Now |
DISTI #
D38999/26FD5SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 61 |
|
$28.7040 / $38.0990 | Buy Now RFQ |
Part Details for D38999/26FD5SN
D38999/26FD5SN CAD Models
D38999/26FD5SN Part Data Attributes:
|
D38999/26FD5SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD5SN
SOURIAU-SUNBANK
CONN PLUG 5POS STRAIGHT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | D5 |