Part Details for D38999/26FD97PA by Amphenol Corporation
Overview of D38999/26FD97PA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD97PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FD97PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: D38999/26FD97PA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$47.1625 / $380.0445 | Buy Now |
DISTI #
APH D38999/26FD97
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: APH D38999/26FD97) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$62.5700 / $88.8723 | Buy Now |
DISTI #
37752663
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 107 |
|
$61.7991 | Buy Now |
DISTI #
63417388
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$63.6757 / $65.5485 | Buy Now |
DISTI #
71794514
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$64.2900 | Buy Now |
DISTI #
D38999/26FD97PA
|
TTI | Circular MIL Spec Connector PLG STR MTL ENI 1597PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.6100 / $51.2900 | Buy Now |
DISTI #
D38999/26FD97PA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port (Alt: D38999/26FD97PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26FD97PA
D38999/26FD97PA CAD Models
D38999/26FD97PA Part Data Attributes
|
D38999/26FD97PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD97PA
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |
Alternate Parts for D38999/26FD97PA
This table gives cross-reference parts and alternative options found for D38999/26FD97PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD97PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZD97PA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FD97PA vs D38999/26ZD97PA |
D38999/26ZD97PA | MIL Series Connector, 12 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | SOURIAU-SUNBANK | D38999/26FD97PA vs D38999/26ZD97PA |