Part Details for D38999/26FE35AA by SOURIAU-SUNBANK
Overview of D38999/26FE35AA by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8449
|
Newark | 8D 55C 55#22D Pin Plug |Souriau-Sunbank/eaton D38999/26FE35AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$45.0700 / $47.0300 | Buy Now |
DISTI #
1792-31009-ND
|
DigiKey | 8D 55C 55#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$40.9400 / $68.2300 | Buy Now |
DISTI #
649-D38999/26FE35AA
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Straight Plug Less Pin Cont RoHS: Compliant | 0 |
|
$38.4400 / $49.6600 | Order Now |
DISTI #
70443847
|
RS | Connector, Circular, 55P Sz 17 Straight Plug Less Pin Cont | Souriau-Sunbank by Eaton D38999/26FE35AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9800 / $54.7100 | RFQ |
DISTI #
SOMD38999/26FE35AA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 6 in Stock |
|
$32.5565 / $41.6001 | Buy Now |
DISTI #
D38999/26FE35AA
|
TTI | Circular MIL Spec Connector 55P Sz 17 Straight Plug Less Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 115 In Stock |
|
$30.4300 / $46.1500 | Buy Now |
DISTI #
SOMD38999/26FE35AA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 18 |
|
$32.5565 / $41.6001 | Buy Now |
Part Details for D38999/26FE35AA
D38999/26FE35AA CAD Models
D38999/26FE35AA Part Data Attributes:
|
D38999/26FE35AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE35AA
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |