There are no models available for this part yet.
Overview of D38999/26FE35BD by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FE35BD by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH8084
|
Newark | D38999 Circular Connector |Glenair D38999/26FE35BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.4700 / $1,820.6800 | Buy Now | |
DISTI #
D38999/26FE35BD
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 55 Position Socket Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26FE35BD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$443.6338 / $2,022.9750 | Buy Now | |
DISTI #
631-D3899926FE35BD
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$790.0100 | Order Now | |
DISTI #
GLED38999/26FE35BD
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | CONNECTOR | 0 |
|
$1,402.2000 / $3,192.0700 | Buy Now |
CAD Models for D38999/26FE35BD by Glenair Inc
Part Data Attributes for D38999/26FE35BD by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
55
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
62
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
E35
|
Alternate Parts for D38999/26FE35BD
This table gives cross-reference parts and alternative options found for D38999/26FE35BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FE35BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS17-35BD | MIL Series Connector | Amphenol Corporation | D38999/26FE35BD vs TVS06RS17-35BD |
D38999/26KE35BD | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FE35BD vs D38999/26KE35BD |
D38999/26LE35BD | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FE35BD vs D38999/26LE35BD |
DTS26T17-35BD | MIL Series Connector | TE Connectivity | D38999/26FE35BD vs DTS26T17-35BD |
D38999/26FE35BD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE35BD vs D38999/26FE35BD |
ACT26ME35BD | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26FE35BD vs ACT26ME35BD |
CJ1426CE35BZ | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FE35BD vs CJ1426CE35BZ |
EN3645W6EN35BD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26FE35BD vs EN3645W6EN35BD |
CTV06RW17-35BD | MIL Series Connector | Amphenol Corporation | D38999/26FE35BD vs CTV06RW17-35BD |
D38999/26JE35BD | 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26FE35BD vs D38999/26JE35BD |