Part Details for D38999/26FE6PA by SOURIAU-SUNBANK
Overview of D38999/26FE6PA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE6PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8458
|
Newark | 8D 6C 6#20 Pin Plug |Souriau-Sunbank/eaton D38999/26FE6PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$82.3200 / $119.7400 | Buy Now |
DISTI #
83Y2782
|
Newark | Plug, Self Locking |Souriau-Sunbank/eaton D38999/26FE6PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4300 / $58.4600 | Buy Now |
DISTI #
2899-D38999/26FE6PAS-ND
|
DigiKey | D38999/26FE6PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$30.9600 / $38.7000 | Buy Now |
DISTI #
70443859
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26FE6PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.5100 / $78.6100 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
D38999/26FE6PA
|
TTI | Circular MIL Spec Connector 8D 6C 6#20 PIN PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 120 In Stock |
|
$34.6900 / $50.7400 | Buy Now |
DISTI #
SOMD38999/26FE6PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$34.0911 / $43.1821 | Buy Now |
DISTI #
2794172
|
Farnell | CIRCULAR CONNECTOR, PLUG, 17-6, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 414 |
|
$85.0624 | Buy Now |
DISTI #
D38999/26FE6PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 5 |
|
$35.9270 / $47.6860 | Buy Now RFQ |
Part Details for D38999/26FE6PA
D38999/26FE6PA CAD Models
D38999/26FE6PA Part Data Attributes:
|
D38999/26FE6PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE6PA
SOURIAU-SUNBANK
CONN PLUG 6POS STRAIGHT W/PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |