Part Details for D38999/26FE8PA-LC by SOURIAU-SUNBANK
Overview of D38999/26FE8PA-LC by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26FE8PA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8466
|
Newark | 8D 8C 8#16 Pin Plug |Souriau-Sunbank/eaton D38999/26FE8PA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$64.0700 / $73.8100 | Buy Now |
DISTI #
5664-D38999/26FE8PA-LC-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$56.5100 / $74.7400 | Buy Now |
DISTI #
1792-31073-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$43.5600 / $72.6000 | Buy Now |
DISTI #
D38999/26FE8PA-LC
|
TTI | Circular MIL Spec Connector 8D 8C 8#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 462 In Stock |
|
$43.3200 / $68.9100 | Buy Now |
DISTI #
D38999/26FE8PA-LC
|
PEI Genesis | 8D 8C 8#16 PIN PLUG Min Qty: 1 | 121 |
|
$29.9400 / $49.9000 | Buy Now |