Part Details for D38999/26FF18PN by SOURIAU-SUNBANK
Overview of D38999/26FF18PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FF18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8481
|
Newark | 8D 18C 14#22D 4#8 Pin Plug |Souriau-Sunbank/eaton D38999/26FF18PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$189.7100 / $273.1900 | Buy Now |
DISTI #
1792-31152-ND
|
DigiKey | CONN PLUG MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$137.3100 / $228.8400 | Buy Now |
DISTI #
649-D38999/26FF18PN
|
Mouser Electronics | Circular MIL Spec Connector 8D 18C 14#22D 4#8 PIN PLUG RoHS: Compliant | 0 |
|
$297.5700 / $335.6000 | Order Now |
DISTI #
72219025
|
RS | Connector, plug, Nickelplating, withmalecontacts, Sz-19 | Souriau-Sunbank by Eaton D38999/26FF18PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$260.7500 / $295.5200 | RFQ |
DISTI #
SOMD38999/26FF18PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 21 in Stock |
|
$113.7756 / $145.3801 | Buy Now |
|
Quest Components | 36 |
|
$246.8500 / $287.1500 | Buy Now | |
DISTI #
D38999/26FF18PN
|
TTI | Circular MIL Spec Connector 8D 18C 14#22D 4#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$103.6900 / $125.0500 | Buy Now |
DISTI #
SOMD38999/26FF18PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 64 |
|
$113.7756 / $145.3801 | Buy Now |
DISTI #
2683822
|
Farnell | CIRCULAR CONN, PLUG, 19-18, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 796 |
|
$211.2665 | Buy Now |
Part Details for D38999/26FF18PN
D38999/26FF18PN CAD Models
D38999/26FF18PN Part Data Attributes
|
D38999/26FF18PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FF18PN
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 14,4 | |
Contact Sizes | 22D,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | F18 |
Alternate Parts for D38999/26FF18PN
This table gives cross-reference parts and alternative options found for D38999/26FF18PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FF18PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FF18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26FF18PN vs D38999/26FF18PN |