D38999/26FF35BN
Description: MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of D38999/26FF35BN by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/26FF35BN by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26FF35BN by ITT Interconnect Solutions

D38999/26FF35BN
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-348
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
66
Unique Insert Number
F35
Want to compare parts?
  1. D38999/26FF35BN
    ITT Interconnect Solutions
    MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26FF35BN

This table gives cross-reference parts and alternative options found for D38999/26FF35BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FF35BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26KF35BN MIL Series Connector TE Connectivity D38999/26FF35BN vs D38999/26KF35BN
D38999/26WF35BN CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch D38999/26FF35BN vs D38999/26WF35BN
AE326ZF35BN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26FF35BN vs AE326ZF35BN
D38999/26FF35BN MIL Series Connector TE Connectivity D38999/26FF35BN vs D38999/26FF35BN
D38999/26LF35BN MIL Series Connector TE Connectivity D38999/26FF35BN vs D38999/26LF35BN
D38999/26SF35BN MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26FF35BN vs D38999/26SF35BN
D38999/26WF35BN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26FF35BN vs D38999/26WF35BN
D38999/26MF35BN MIL Series Connector TE Connectivity D38999/26FF35BN vs D38999/26MF35BN
D38999/26JF35BN 66 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity D38999/26FF35BN vs D38999/26JF35BN
CJ1426ZF35BN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26FF35BN vs CJ1426ZF35BN
Part Number Description Manufacturer Compare
AE326ZF35BN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26FF35BN vs AE326ZF35BN
YDTS26T19-35BNV001 MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Plug TE Connectivity D38999/26FF35BN vs YDTS26T19-35BNV001
YDTS26W19-35BNV001 MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Plug TE Connectivity D38999/26FF35BN vs YDTS26W19-35BNV001
D38999/26KF35BN MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FF35BN vs D38999/26KF35BN
D38999/26TF35BN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35BN vs D38999/26TF35BN
AE326WF35BN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26FF35BN vs AE326WF35BN
YDTS26Z19-35BNV001 MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Plug TE Connectivity D38999/26FF35BN vs YDTS26Z19-35BNV001
YACT26MF35BNV00100 MIL SERIES CONNECTOR TE Connectivity D38999/26FF35BN vs YACT26MF35BNV00100
D38999/26LF35BN MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35BN vs D38999/26LF35BN
D38999/26ZF35BN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35BN vs D38999/26ZF35BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FF35BN by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FF35BN by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D38999/26FF35BN would you like to use for your alert(s)?
  • Please alert me when D38999/26FF35BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26FF35BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FF35BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26FF35BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FF35BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FF35BN by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: