Part Details for D38999/26FF35SC by Amphenol Aerospace
Overview of D38999/26FF35SC by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FF35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/26FF35SC-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.1075 | Buy Now |
DISTI #
AAOD38999/26FF35SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 12 in Stock |
|
$53.8410 / $66.1981 | Buy Now |
DISTI #
AAND38999/26FF35SC
|
Heilind Electronics | RFI PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26FF35SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 37 |
|
$53.8410 / $66.1981 | Buy Now |
DISTI #
AAND38999/26FF35SC
|
Interstate Connecting Components | RFI PLUG | 0 |
|
Buy Now |