Datasheets
D38999/26FF35SN-LC by:

MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Part Details for D38999/26FF35SN-LC by TE Connectivity

Overview of D38999/26FF35SN-LC by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FF35SN-LC

Part # Distributor Description Stock Price Buy
DISTI # D38999/26FF35SN-LC
Avnet Americas CONN D38999 CIRC SKT 66 POS CRMP ST CBL MNT 66TERM - Bulk (Alt: D38999/26FF35SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 571-D3899926FF35SNLC
Mouser Electronics Circular MIL Spec Connector DTS 66C 66#22D SKT PLUG RoHS: Compliant 0
  • 144 $132.6600
$132.6600 Order Now
DISTI # D38999/26FF35SN-LC
Avnet Americas CONN D38999 CIRC SKT 66 POS CRMP ST CBL MNT 66TERM - Bulk (Alt: D38999/26FF35SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # D38999/26FF35SN-LC
Avnet Americas CONN D38999 CIRC SKT 66 POS CRMP ST CBL MNT 66TERM - Bulk (Alt: D38999/26FF35SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for D38999/26FF35SN-LC

D38999/26FF35SN-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26FF35SN-LC Part Data Attributes

D38999/26FF35SN-LC TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/26FF35SN-LC TE Connectivity MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-C-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Quantities 66
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type SOLDER
Total Number of Contacts 66
Unique Insert Number F35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Alternate Parts for D38999/26FF35SN-LC

This table gives cross-reference parts and alternative options found for D38999/26FF35SN-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FF35SN-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/26FF35JN-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26FF35JN-LC
D38999/26WF35JN-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26WF35JN-LC
D38999/26MF35JN-LC MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26MF35JN-LC
D38999/26SF35JN-LC MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26SF35JN-LC
D38999/26JF35SN-LC MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26JF35SN-LC
D38999/26TF35JN-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26TF35JN-LC
D38999/26JF35JN-LC MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26JF35JN-LC
D38999/26SF35SN-LC MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26SF35SN-LC
D38999/26LF35JN-LC MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26LF35JN-LC
D38999/26ZF35SN-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26ZF35SN-LC
Part Number Description Manufacturer Compare
D38999/26GF35SN-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26GF35SN-LC
D38999/26LF35JN-LC MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26LF35JN-LC
D38999/26SF35SN-LC MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26SF35SN-LC
D38999/26MF35SN-LC MIL Series Connector, 66 Contact(s), Composite, Female, Solder Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26MF35SN-LC
D38999/26SF35JN-LC MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26SF35JN-LC
D38999/26MF35JN-LC MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26MF35JN-LC
D38999/26JF35SN-LC MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26JF35SN-LC
D38999/26MF35JN-LC MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26MF35JN-LC
D38999/26FF35JN-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity D38999/26FF35SN-LC vs D38999/26FF35JN-LC
D38999/26WF35JN-LC MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35SN-LC vs D38999/26WF35JN-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FF35SN-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FF35SN-LC by TE Connectivity

  • Please alert me when D38999/26FF35SN-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26FF35SN-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FF35SN-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26FF35SN-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FF35SN-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FF35SN-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: