Part Details for D38999/26FF35SN by Amphenol Aerospace
Overview of D38999/26FF35SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FF35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1571
|
Newark | Circular Connector Plug Size 19, 66 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:66Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Aerospace D38999/26FF35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$309.4200 / $343.7700 | Buy Now |
DISTI #
81AC8140
|
Newark | Plug Rohs Compliant: Yes |Amphenol Aerospace D38999/26FF35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$303.4700 / $343.9000 | Buy Now |
DISTI #
AD38999/26FF35SN-ND
|
DigiKey | CONN PLUG FMALE 66POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$398.5628 / $446.1500 | Buy Now |
DISTI #
1178-D38999/26FF35SN-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.1525 | Buy Now |
DISTI #
AAND38999/26FF35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26FF35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 32 in Stock |
|
$45.7663 / $57.5770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.9800 / $121.1000 | Buy Now |
|
Quest Components | 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$138.8960 | Buy Now |
DISTI #
AAND38999/26FF35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
AAOD38999/26FF35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 96 |
|
$45.7663 / $57.5770 | Buy Now |